Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoH3LIS331DLTR.
Newark Part No.96AC0244
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $7.420 |
8000+ | $7.240 |
16000+ | $7.160 |
24000+ | $7.070 |
32000+ | $6.990 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$29,680.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoH3LIS331DLTR.
Newark Part No.96AC0244
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 100g, ± 200g, ± 400g
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageTFLGA
No. of Pins16Pins
Sensor Case StyleTFLGA
Sensitivity Typ49mg/digit, 98mg/digit, 195mg/digit
Supply Voltage Min2.16V
Supply Voltage Max3.6V
Sensitivity Min-
Operating Temperature Min-40°C
Sensitivity Max-
Operating Temperature Max85°C
Qualification-
Product Range-
Product Overview
MEMS motion sensor, low-power high performance 3-axis digital accelerometer. This product is used in a variety of shock detection, impact recognition and logging, concussion detection applications.
- 1.8V low voltage compatible IOs
- Down to 10µA ultra-low-power mode consumption
- I2C/SPI digital output interface
- 16bit data output
- Sleep to wakeup function
- 10000g high shock survivability
Technical Specifications
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
Sensor Case / Package
TFLGA
Sensor Case Style
TFLGA
Supply Voltage Min
2.16V
Sensitivity Min
-
Sensitivity Max
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Sensing Range - Accelerometer
± 100g, ± 200g, ± 400g
Output Interface
I2C, SPI
No. of Pins
16Pins
Sensitivity Typ
49mg/digit, 98mg/digit, 195mg/digit
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate