Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHFDA80D-F2Y
Newark Part No.29AM4060
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.480 |
| 10+ | $7.360 |
| 25+ | $6.830 |
| 50+ | $6.540 |
| 100+ | $6.250 |
| 250+ | $5.970 |
| 500+ | $5.800 |
Price for:Each
Minimum: 1
Multiple: 1
$9.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHFDA80D-F2Y
Newark Part No.29AM4060
Technical Datasheet
Output Power x Channels @ Load29W x 4 @ 4Ohm, 47.5W x 4 @ 2Ohm
Audio Amplifier TypeD
Supply Voltage Range4.5V to 18V
Supply Voltage Range4.5V to 18V
IC Case / PackageLQFP-EP
No. of Pins48Pins
Load Impedance4ohm
Output Type4 x BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
No. of Channels4 Channel
Technical Specifications
Output Power x Channels @ Load
29W x 4 @ 4Ohm, 47.5W x 4 @ 2Ohm
Supply Voltage Range
4.5V to 18V
IC Case / Package
LQFP-EP
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
No. of Channels
4 Channel
Audio Amplifier Type
D
Supply Voltage Range
4.5V to 18V
No. of Pins
48Pins
Output Type
4 x BTL
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
