Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHSP061-2N4
Newark Part No.97W2222
Product RangeHSP06
Technical Datasheet
16,555 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.450 |
10+ | $0.365 |
100+ | $0.280 |
500+ | $0.243 |
1000+ | $0.211 |
2500+ | $0.185 |
10000+ | $0.167 |
30000+ | $0.155 |
Price for:Each
Minimum: 5
Multiple: 5
$2.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHSP061-2N4
Newark Part No.97W2222
Product RangeHSP06
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleUQFN
No. of Pins4Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeHSP06
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
4Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
UQFN
Operating Voltage
-
Product Range
HSP06
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability