New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. LED Lighting Components
                                                                                                  3. LED Driver ICs
                                                                                                  4. AC / DC LED Driver ICs
                                                                                                  Print Page

                                                                                                  HVLED101TR

                                                                                                  LED, AC/DC Driver, Boost, Buck, Buck-Boost, Flyback, SEPIC, 25kHz, 7.4 to 19V in, SOIC-14, 125 °C

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS HVLED101TR
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoHVLED101TR
                                                                                                  Newark Part No.68AK5292
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  475 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$2.310
                                                                                                  10+$1.770
                                                                                                  25+$1.640
                                                                                                  50+$1.560
                                                                                                  100+$1.490
                                                                                                  250+$1.410
                                                                                                  500+$1.370
                                                                                                  1000+$1.340
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.31
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoHVLED101TR
                                                                                                  Newark Part No.68AK5292
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  TopologyBoost, Buck, Buck-Boost, Flyback, SEPIC
                                                                                                  LED Driver TypeIsolated
                                                                                                  Input Voltage Min7.4V
                                                                                                  Input Voltage Max19V
                                                                                                  Output Voltage Max-
                                                                                                  Output Current Max-
                                                                                                  Output Current Max-
                                                                                                  Switching Frequency Typ25kHz
                                                                                                  IC MountingSurface Mount
                                                                                                  IC Case / PackageSOIC
                                                                                                  No. of Pins14Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)
                                                                                                  Automotive Qualification Standard-
                                                                                                  Device TopologyBoost, Buck, Buck-Boost, Flyback, SEPIC
                                                                                                  Driver Case StyleSOIC
                                                                                                  No. of Outputs1Outputs
                                                                                                  Switching Frequency25kHz

                                                                                                  Product Overview

                                                                                                  HVLED101TR is an advanced high-power factor flyback controller with valley locking and maximum power control. This is an enhanced peak current mode controller able to control mainly high power factor (HPF) flyback or buck-boost topologies having an output power of up to 180W. Some other topologies, like a buck, boost and SEPIC could also be implemented. Primary side regulation of output voltage and Opt coupler control can be applied independently on the chip both exploiting precise regulation and very low standby power during no-load conditions. The innovative ST high-voltage technology allows to directly connect the HVLED101 to the input voltage in order to both start up the device and monitor the input voltage without the need for external components. Application includes single-stage LED drivers with a high power factor of up to 180W, two-stage LED drivers up to 200W.

                                                                                                  • Quasi-resonant (QR) topology, primary side regulation of output voltage
                                                                                                  • Direct opt coupler connection for secondary side regulated loop
                                                                                                  • 800V fast high-voltage start-up, high power factor and low THD in universal and extended range
                                                                                                  • Extremely low input power at no-load and standby conditions
                                                                                                  • Programmable frequency fold back with valley locking for noise free operation
                                                                                                  • Programmable maximum input power limitation for safety standard compliancy
                                                                                                  • Programmable brownout and input overvoltage protection
                                                                                                  • Input pin for remote protection with NTC management (threshold hysteresis and linearization)
                                                                                                  • SOP14 package type
                                                                                                  • Junction temperature operating range from -40 to 125°C

                                                                                                  Technical Specifications

                                                                                                  Topology

                                                                                                  Boost, Buck, Buck-Boost, Flyback, SEPIC

                                                                                                  Input Voltage Min

                                                                                                  7.4V

                                                                                                  Output Voltage Max

                                                                                                  -

                                                                                                  Output Current Max

                                                                                                  -

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Device Topology

                                                                                                  Boost, Buck, Buck-Boost, Flyback, SEPIC

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  LED Driver Type

                                                                                                  Isolated

                                                                                                  Input Voltage Max

                                                                                                  19V

                                                                                                  Output Current Max

                                                                                                  -

                                                                                                  Switching Frequency Typ

                                                                                                  25kHz

                                                                                                  IC Case / Package

                                                                                                  SOIC

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Driver Case Style

                                                                                                  SOIC

                                                                                                  Switching Frequency

                                                                                                  25kHz

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.