Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.210 |
| 25+ | $1.120 |
| 50+ | $1.060 |
| 100+ | $1.010 |
| 250+ | $0.959 |
| 500+ | $0.928 |
| 1000+ | $0.904 |
Product Information
Product Overview
The KF50BD-TR is a very low drop Voltage Regulator with inhibit. The very low dropout voltage (0.4V) and the very low quiescent current make them particularly suitable for low noise/low power applications and especially in battery powered systems. A shutdown logic control function is available (5-pin, TTL compatible). This means that when the device is used as a local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. It requires only a 2.2µF capacitor for stability allowing space.
- Logic-controlled electronic shutdown
- Internal current and thermal limit
Applications
Power Management
Technical Specifications
Fixed
20V
5V
5V
-
50mA
1V
SOIC
500mA
400mV
400mV
SOIC
-40°C
5V 500mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
7V
1Outputs
-
5V
-
-
Positive Output
500mA
500mA
1V
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for KF50BD-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate