Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4931CDT50-TR
Newark Part No.51AC9179
Product Range5V 250mA LDO Voltage Regulators
Technical Datasheet
1,461 In Stock
Need more?
1272 Delivery in 1-3 Business Days(US stock)
189 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.312 |
| 10+ | $0.310 |
| 25+ | $0.310 |
| 50+ | $0.310 |
| 100+ | $0.310 |
| 250+ | $0.310 |
| 500+ | $0.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4931CDT50-TR
Newark Part No.51AC9179
Product Range5V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max20V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current250mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo400mV
Output Current Max250mA
LDO Regulator Case StyleTO-252 (DPAK)
Output Current Max250mA
Max Output Current250mA
Dropout Voltage - Typ @ Current400mV
Dropout Voltage Typ @ Current400mV
Dropout Voltage Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 250mA LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Product Overview
L4931CDT50-TR is a very low drop voltage regulator with inhibit. The very low drop voltage (0.4V) and the very low quiescent current make it particularly suitable for low noise, low power applications and especially in battery-powered systems. When the device is used as a local regulator, a part of the board can be put in standby mode, decreasing the total power consumption. It requires only a 2.2µF capacitor for stability allowing space and cost savings.
- Very low dropout voltage (0.4V)
- Very low quiescent current
- Logic-controlled electronic shutdown
- Internal current and thermal limit, statistical tests: PAT, SYL, SBL are performed
- Only 2.2µF for stability
- Temperature range from -40 to 125°C
- Operating input voltage is 20V maximum (IO = 250mA)
- Supply voltage rejection is 73dB typ (f = 120Hz, IO = 5mA, VI = 5.2 ±1V)
- Output noise voltage is 50µV typ (B = 10Hz to 100KHz)
- DPAK package, 5V output voltage
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
250mA
Polarity
Positive Output
Output Current Max
250mA
Output Current Max
250mA
Dropout Voltage - Typ @ Current
400mV
Dropout Voltage Typ @ Current
400mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
5V 250mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
-
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
400mV
LDO Regulator Case Style
TO-252 (DPAK)
Max Output Current
250mA
Dropout Voltage Typ @ Current
400mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate