Print Page
Image is for illustrative purposes only. Please refer to product description.
8,134 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
8133 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2.890 |
10+ | $2.160 |
25+ | $1.970 |
50+ | $1.870 |
100+ | $1.760 |
300+ | $1.690 |
500+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL5972D
Newark Part No.24M1661
Technical Datasheet
Output TypeAdjustable
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.4V
Input Voltage Max36V
Max Output Current2A
Output Current2A
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.235V
Output Voltage Max35V
Switching Frequency Typ250kHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency275kHz
Product Overview
The L5972D is a step down monolithic Power Switching Regulator with a minimum switch current limit of 2A so it is able to deliver more than 1.5A DC current to the load depending on the application conditions. The device uses an internal P-channel D-MOS transistor (with a typical RDS (ON) of 250mΩ) as switching element to minimize the size of the external components. Pulse-by-pulse current limit with the internal frequency modulation offers an effective constant current short circuit protection.
- Voltage feed-forward
- Zero load current operation
- Internal current limiting
- Protection against feedback disconnection
- Thermal shutdown
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
4.4V
Max Output Current
2A
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
1.235V
Switching Frequency Typ
250kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
SOIC
Switching Frequency
275kHz
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
36V
Output Current
2A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
35V
Efficiency
90%
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for L5972D
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate