New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  L6364W

                                                                                                  TRANSCEIVER IC, 0.5 TO 2MHZ, CSP-EP

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS L6364W
                                                                                                  STMICROELECTRONICS L6364W
                                                                                                  STMICROELECTRONICS L6364W
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoL6364W
                                                                                                  Newark Part No.82AJ0402
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  225 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$5.840
                                                                                                  10+$4.480
                                                                                                  25+$4.130
                                                                                                  50+$3.940
                                                                                                  100+$3.750
                                                                                                  250+$3.570
                                                                                                  500+$3.460
                                                                                                  1000+$3.370
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5.84
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoL6364W
                                                                                                  Newark Part No.82AJ0402
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min500kHz
                                                                                                  Frequency Max2MHz
                                                                                                  RF / IF Modulation-
                                                                                                  Data Rate230.4Kbaud
                                                                                                  Receiving Current3mA
                                                                                                  RF IC Case StyleCSP
                                                                                                  No. of Pins19Pins
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max35V
                                                                                                  Transmitting Current50mA
                                                                                                  Output Power (dBm)-
                                                                                                  Sensitivity dBm-
                                                                                                  RF Transceiver ApplicationsFactory Automation, Industrial Sensors, Process Control
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  L6364W is a dual channel transceiver IC for SIO and IO-Link sensor applications. It has been designed to support even the IO-Link standard and acts as a bridge between a microcontroller with a sensor or actuator function and a 24V supply and signaling cable. It integrates a surge pulse suppressor circuit featuring the protection of the process side pins (VPLUS, CQ, DIO, PGND) against up to ±1.5KV/50us withstand pulses applied with 500 ohm coupling. Also, the same pins are protected against reverse polarity. The IC embeds two linear regulators (V3V3 and V5V) than can work either directly supplied by the external supply rail (VPLUS) or by the high efficiency and configurable (VSET, fSET) embedded DC-DC converter. The output voltage of the DC-DC can be used as additional supply rail for the application. Typical applications are industrial sensors, factory automation, process control.

                                                                                                  • Supply voltage from 5V to 35V, 2.5V to 5V compatible I/Os
                                                                                                  • 3.3V and 5V, 50mA linear regulators, transparent UART mode for special applications
                                                                                                  • Low dissipative (5ohm) CQ and DIO output stages configurable in high side, low side, push/pull
                                                                                                  • Configurable reporting threshold (0.11A to 0.25A) of current limitation for CQ and DIO lines
                                                                                                  • Configurable reporting threshold (0.22A to 0.5A) of current limitation for CQ//DIO line (join mode)
                                                                                                  • Full zero current reverse polarity between VPLUS, CQ, DIO and PGND pins
                                                                                                  • 7-bit, calibrated, temperature measurement, configurable (6.0V to 15V) VPLUS undervoltage detection
                                                                                                  • Meets ESD IEC 61000-4-2 protection to 4KV, EMC protection against surge above ±2A/50μs
                                                                                                  • Multi octet UART mode for M-sequence size up to 15 octets
                                                                                                  • CSP 19 package, -40 to +150°C operating temperature

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  500kHz

                                                                                                  RF / IF Modulation

                                                                                                  -

                                                                                                  Receiving Current

                                                                                                  3mA

                                                                                                  No. of Pins

                                                                                                  19Pins

                                                                                                  Supply Voltage Max

                                                                                                  35V

                                                                                                  Output Power (dBm)

                                                                                                  -

                                                                                                  RF Transceiver Applications

                                                                                                  Factory Automation, Industrial Sensors, Process Control

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Frequency Max

                                                                                                  2MHz

                                                                                                  Data Rate

                                                                                                  230.4Kbaud

                                                                                                  RF IC Case Style

                                                                                                  CSP

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Transmitting Current

                                                                                                  50mA

                                                                                                  Sensitivity dBm

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.