New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Gate Drivers
                      Print Page

                      L6390D

                      Gate Driver, 2 Channels, High Side and Low Side, MOSFET, 16 Pins, SOIC

                      STMICROELECTRONICS L6390D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoL6390D
                      Newark Part No.86W0506
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      819 In Stock

                      Need more?

                      77 Delivery in 1-3 Business Days(US stock)
                      742 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$1.450
                      10+$1.350
                      100+$1.160
                      500+$1.160
                      1000+$1.110
                      3000+$1.040
                      5000+$1.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoL6390D
                      Newark Part No.86W0506
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Gate Driver Type-
                      Driver ConfigurationHigh Side and Low Side
                      Power Switch TypeIGBT, MOSFET
                      Driver Case StyleSOIC
                      No. of Pins16Pins
                      IC Case / PackageSOIC
                      IC MountingSurface Mount
                      Input TypeNon-Inverting
                      Source Current290mA
                      Sink Current430mA
                      Supply Voltage Min12.5V
                      Supply Voltage Max20V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Input Delay125ns
                      Output Delay125ns
                      Product Range-
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The L6390D is a full featured High Voltage Device manufactured with the BCD™ offline technology. It is a single-chip half-bridge gate driver for N-channel power MOSFETs or IGBTs. The high-side (floating) section is able to work with voltage rail up to 600V. Both device outputs can sink and source 430 and 290mA respectively. Prevention from cross conduction is ensured by interlocking and programmable dead-time functions. The device has dedicated input pins for each output and a shutdown pin. The logic inputs are CMOS/TTL compatible down to 3.3V for easy interfacing with control devices. Matched delays between low-side and high-side sections guarantee no cycle distortion and allow high frequency operation. The L6390 embeds an operational amplifier suitable for advanced current sensing in applications such as field oriented motor control or for sensorless BEMF detection.

                      • CMOS/TTL inputs with hysteresis
                      • Integrated bootstrap diode
                      • Operational amplifier for advanced current sensing
                      • Comparator for fast fault protection
                      • Smart shutdown function
                      • Interlocking function
                      • Compact and simplified layout
                      • Bill of material reduction
                      • dV/dt immunity of ±50V/ns in full temperature range
                      • 75/35ns Rise/fall with 1nF load switching time

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Driver Configuration

                      High Side and Low Side

                      Driver Case Style

                      SOIC

                      IC Case / Package

                      SOIC

                      Input Type

                      Non-Inverting

                      Sink Current

                      430mA

                      Supply Voltage Max

                      20V

                      Operating Temperature Max

                      125°C

                      Output Delay

                      125ns

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Gate Driver Type

                      -

                      Power Switch Type

                      IGBT, MOSFET

                      No. of Pins

                      16Pins

                      IC Mounting

                      Surface Mount

                      Source Current

                      290mA

                      Supply Voltage Min

                      12.5V

                      Operating Temperature Min

                      -40°C

                      Input Delay

                      125ns

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.