Print Page
Image is for illustrative purposes only. Please refer to product description.

6,271 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.180 |
| 100+ | $0.948 |
| 500+ | $0.857 |
| 1000+ | $0.798 |
| 2500+ | $0.789 |
| 5000+ | $0.778 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6565D
Newark Part No.25M9047
Technical Datasheet
Power Supply Controller TypeQuasi-Resonant Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min10.3V
Supply Voltage Max18V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min-
Duty Cycle Max-
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency-
Input Voltage12V
Output Current200mA
Output Voltage-
Product Overview
The L6565D is a current-mode Primary Controller IC. It is specifically designed to build offline quasi-resonant ZVS (zero voltage switching at switch turn-on) fly-back converters. Quasi-resonant operation is achieved by means of a transformer demagnetization sensing input that triggers MOSFETs turn-on. The IC includes also a disable function, an on-chip filter on current sense, an error amplifier with a precise reference voltage for primary regulation and an effective two-level over-current protection.
- Quasi-resonant (QR) zero-voltage switching (ZVS) topology
- Line feed forward to deliver constant power vs. mains change
- Frequency foldback for optimum standby efficiency
- Pulse-by-pulse and hiccup-mode OCP
- Disable function (ON/OFF control)
Applications
Consumer Electronics
Technical Specifications
Power Supply Controller Type
Quasi-Resonant Controller
Control Mode
Current Mode Control
Supply Voltage Max
18V
No. of Pins
8Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Duty Cycle Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Frequency
-
Output Current
200mA
No. of Channels
1Channels
Supply Voltage Min
10.3V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Controller IC Case Style
SOIC
Input Voltage
12V
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
