Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7805ABP
Newark Part No.33R0217
Product Range7805 Voltage Regulators
Technical Datasheet
310 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.318 |
10+ | $0.318 |
100+ | $0.318 |
500+ | $0.318 |
1000+ | $0.318 |
2500+ | $0.318 |
10000+ | $0.318 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7805ABP
Newark Part No.33R0217
Product Range7805 Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom5V
Adjustable Output Voltage Max-
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min10V
Input Voltage Max35V
Output Current1.5A
Product Range7805 Voltage Regulators
Max Output Current1.5A
Output Current Max1.5A
Linear Regulator Case StyleTO-220FP
Output Current Max1.5A
IC Case / PackageTO-220FP
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
Alternatives for L7805ABP
3 Products Found
Product Overview
- Positive voltage regulator with 5V output voltage and 1.5A output current in TO-220FP-3 package
- Thermal overload protection, short circuit protection
- Output transition SOA protection
- 2% output voltage tolerance
- Guaranteed in extended temperature range
- Internal current limiting, thermal shut-down and safe area protection
- 2V dropout voltage (IO = 1 A, TJ = 25°C)
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Nom
5V
Output Voltage Max
-
Input Voltage Max
35V
Product Range
7805 Voltage Regulators
Output Current Max
1.5A
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
10V
Output Current
1.5A
Max Output Current
1.5A
Linear Regulator Case Style
TO-220FP
IC Case / Package
TO-220FP
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate