New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. Linear Voltage Regulators
                      Print Page

                      L7805CDT-TR

                      Linear Voltage Regulator, Fixed, 10V to 35V Input, 5V/1.5A Out, TO-252-3

                      STMICROELECTRONICS L7805CDT-TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoL7805CDT-TR
                      Newark Part No.51AC9208
                      Product Range5V 1.5A Linear Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,297 In Stock

                      Need more?

                      771 Delivery in 1-3 Business Days(US stock)
                      3526 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$0.965
                      10+$0.696
                      25+$0.628
                      50+$0.590
                      100+$0.503
                      250+$0.430
                      500+$0.330
                      1000+$0.308
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoL7805CDT-TR
                      Newark Part No.51AC9208
                      Product Range5V 1.5A Linear Voltage Regulators
                      Technical Datasheet

                      Data Sheet

                      Fixed Output Voltage Nom5V
                      Output TypeFixed
                      Adjustable Output Voltage Min-
                      No. of Outputs1Outputs
                      Output Voltage Nom5V
                      Adjustable Output Voltage Max-
                      Output Voltage - Nom5V
                      Output Voltage Min-
                      Output Voltage Max-
                      Input Voltage Min10V
                      Input Voltage Max35V
                      Output Current1.5A
                      Product Range5V 1.5A Linear Voltage Regulators
                      Output Current Max1.5A
                      Max Output Current1.5A
                      Output Current Max1.5A
                      Linear Regulator Case StyleTO-252 (DPAK)
                      IC Case / PackageTO-252 (DPAK)
                      No. of Pins3Pins
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max125°C
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Fixed Output Voltage Nom

                      5V

                      Adjustable Output Voltage Min

                      -

                      Output Voltage Nom

                      5V

                      Output Voltage - Nom

                      5V

                      Output Voltage Max

                      -

                      Input Voltage Max

                      35V

                      Product Range

                      5V 1.5A Linear Voltage Regulators

                      Max Output Current

                      1.5A

                      Linear Regulator Case Style

                      TO-252 (DPAK)

                      No. of Pins

                      3Pins

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Output Type

                      Fixed

                      No. of Outputs

                      1Outputs

                      Adjustable Output Voltage Max

                      -

                      Output Voltage Min

                      -

                      Input Voltage Min

                      10V

                      Output Current

                      1.5A

                      Output Current Max

                      1.5A

                      Output Current Max

                      1.5A

                      IC Case / Package

                      TO-252 (DPAK)

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      MSL

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.