Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7805CP
Newark Part No.72K7183
Product Range7805 Voltage Regulators
Your Part Number
318 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.895 |
| 100+ | $0.732 |
| 500+ | $0.667 |
| 1000+ | $0.623 |
| 2500+ | $0.511 |
| 10000+ | $0.487 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7805CP
Newark Part No.72K7183
Product Range7805 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom5V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min10V
Output Current1.5A
Input Voltage Max35V
Product Range7805 Voltage Regulators
Max Output Current1.5A
Output Current Max1.5A
Linear Regulator Case StyleTO-220FP
Output Current Max1.5A
IC Case / PackageTO-220FP
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Output Current
1.5A
Product Range
7805 Voltage Regulators
Output Current Max
1.5A
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
10V
Input Voltage Max
35V
Max Output Current
1.5A
Linear Regulator Case Style
TO-220FP
IC Case / Package
TO-220FP
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
