Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7812CD2T-TR
Newark Part No.
Full Reel94W8530
Re-Reel33X2044
Cut Tape33X2044
Product Range7812 Voltage Regulators
Your Part Number
2,093 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.010 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.759 |
| 25+ | $0.697 |
| 50+ | $0.663 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.508 |
| 2000+ | $0.503 |
| 4000+ | $0.494 |
| 6000+ | $0.459 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7812CD2T-TR
Newark Part No.
Full Reel94W8530
Re-Reel33X2044
Cut Tape33X2044
Product Range7812 Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom12V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Nom12V
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min19V
Input Voltage Max35V
Output Current1.5A
Product Range7812 Voltage Regulators
Max Output Current1.5A
Linear Regulator Case StyleTO-263 (D2PAK)
Output Current Max1.5A
Output Current Max1.5A
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage - Nom
12V
Output Voltage Max
-
Input Voltage Max
35V
Product Range
7812 Voltage Regulators
Linear Regulator Case Style
TO-263 (D2PAK)
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
12V
Adjustable Output Voltage Min
-
Output Voltage Nom
12V
Output Voltage Min
-
Input Voltage Min
19V
Output Current
1.5A
Max Output Current
1.5A
Output Current Max
1.5A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Alternatives for L7812CD2T-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
