Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7815CV-DG
Newark Part No.51AC9216
Product Range15V 1.5A Linear Voltage Regulators
Technical Datasheet
2,055 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.668 |
10+ | $0.489 |
100+ | $0.393 |
500+ | $0.357 |
1000+ | $0.321 |
2500+ | $0.262 |
10000+ | $0.247 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7815CV-DG
Newark Part No.51AC9216
Product Range15V 1.5A Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom15V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage - Nom15V
Output Voltage Nom15V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min23V
Input Voltage Max35V
Output Current1.5A
Product Range15V 1.5A Linear Voltage Regulators
Max Output Current1.5A
Linear Regulator Case StyleTO-220
Output Current Max1.5A
Output Current Max1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
15V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Input Voltage Max
35V
Product Range
15V 1.5A Linear Voltage Regulators
Linear Regulator Case Style
TO-220
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Fixed Output Voltage Nom
15V
No. of Outputs
1Outputs
Output Voltage Nom
15V
Output Voltage Min
-
Input Voltage Min
23V
Output Current
1.5A
Max Output Current
1.5A
Output Current Max
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability