Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L05ACD13TR
Newark Part No.04X6404
Product Range7805 Voltage Regulators
Technical Datasheet
10,400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
2500+ | $0.093 |
5000+ | $0.092 |
10000+ | $0.091 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$232.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L05ACD13TR
Newark Part No.04X6404
Product Range7805 Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Output Current100mA
Input Voltage Max30V
Product Range7805 Voltage Regulators
Output Current Max100mA
Output Current Max100mA
Max Output Current100mA
Linear Regulator Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Max
-
Output Current
100mA
Product Range
7805 Voltage Regulators
Output Current Max
100mA
Linear Regulator Case Style
SOIC
No. of Pins
8Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Fixed Output Voltage Nom
5V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
-
Input Voltage Max
30V
Output Current Max
100mA
Max Output Current
100mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Alternatives for L78L05ACD13TR
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability