Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L18ACUTR
Newark Part No.51AC9197
Product Range18V 100mA Linear Voltage Regulators
Technical Datasheet
3,330 In Stock
Need more?
31 Delivery in 1-3 Business Days(US stock)
3299 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.467 |
10+ | $0.402 |
25+ | $0.354 |
50+ | $0.286 |
100+ | $0.233 |
250+ | $0.182 |
500+ | $0.148 |
1000+ | $0.119 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L18ACUTR
Newark Part No.51AC9197
Product Range18V 100mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom18V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage - Nom18V
Output Voltage Nom18V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min27V
Input Voltage Max40V
Output Current100mA
Product Range18V 100mA Linear Voltage Regulators
Linear Regulator Case StyleSOT-89
Output Current Max100mA
Output Current Max100mA
Max Output Current100mA
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
Product Overview
L78L series of three-terminal positive regulator employ internal current limiting and thermal shutdown making them essentially indestructible. This L78L series used as Zener diode/resistor combination replacement offers improvement along with lower quiescent current and lower noise.
- Output current up to 100mA
- Thermal overload protection
- Short-circuit protection
- No external components are required
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Nom
18V
Output Voltage Max
-
Input Voltage Max
40V
Product Range
18V 100mA Linear Voltage Regulators
Output Current Max
100mA
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Fixed Output Voltage Nom
18V
No. of Outputs
1Outputs
Output Voltage - Nom
18V
Output Voltage Min
-
Input Voltage Min
27V
Output Current
100mA
Linear Regulator Case Style
SOT-89
Output Current Max
100mA
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate