Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78M05ABDT-TR
Newark Part No.04X6409
Product Range7805 Voltage Regulators
Technical Datasheet
20,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
2500+ | $0.206 |
5000+ | $0.204 |
10000+ | $0.203 |
15000+ | $0.195 |
25000+ | $0.177 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$515.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78M05ABDT-TR
Newark Part No.04X6409
Product Range7805 Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min10V
Output Current500mA
Input Voltage Max35V
Product Range7805 Voltage Regulators
Output Current Max500mA
Max Output Current500mA
Output Current Max500mA
Linear Regulator Case StyleTO-252 (DPAK)
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Nom
5V
Output Voltage Max
-
Output Current
500mA
Product Range
7805 Voltage Regulators
Max Output Current
500mA
Linear Regulator Case Style
TO-252 (DPAK)
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Fixed Output Voltage Nom
5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Min
-
Input Voltage Min
10V
Input Voltage Max
35V
Output Current Max
500mA
Output Current Max
500mA
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for L78M05ABDT-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability