Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7912CD2T-TR
Newark Part No.45Y5638
Product Range-12V 1.5A LDO Voltage Regulators
Technical Datasheet
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1000+ | $0.576 |
2000+ | $0.576 |
4000+ | $0.575 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$576.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7912CD2T-TR
Newark Part No.45Y5638
Product Range-12V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-35V
Input Voltage Max-19V
Fixed Output Voltage Nom-12V
No. of Outputs1Outputs
Output Voltage Nom-12V
Output Voltage - Nom-12V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1.5A
Output Voltage Max-
Dropout Voltage Vdo1.1V
PolarityNegative Output
Max Output Current1.5A
Output Current Max1.5A
LDO Regulator Case StyleTO-263 (D2PAK)
Output Current Max1.5A
Dropout Voltage Typ @ Current1.1V
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current1.1V
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max150°C
Product Range-12V 1.5A LDO Voltage Regulators
Technical Specifications
Output Type
Fixed
Input Voltage Max
-19V
No. of Outputs
1Outputs
Output Voltage - Nom
-12V
Output Voltage Min
-
Output Current
1.5A
Dropout Voltage Vdo
1.1V
Max Output Current
1.5A
LDO Regulator Case Style
TO-263 (D2PAK)
Dropout Voltage Typ @ Current
1.1V
Dropout Voltage Typ @ Current
1.1V
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
0°C
Product Range
-12V 1.5A LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
-35V
Fixed Output Voltage Nom
-12V
Output Voltage Nom
-12V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Negative Output
Output Current Max
1.5A
Output Current Max
1.5A
Dropout Voltage - Typ @ Current
1.1V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
150°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for L7912CD2T-TR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability