Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL79L12ACUTR
Newark Part No.51AC9223
Product Range-12V 100mA Linear Voltage Regulators
Technical Datasheet
Packaging Options
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.467 |
10+ | $0.326 |
25+ | $0.291 |
50+ | $0.272 |
100+ | $0.253 |
250+ | $0.223 |
500+ | $0.219 |
1000+ | $0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL79L12ACUTR
Newark Part No.51AC9223
Product Range-12V 100mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom-12V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom-12V
Adjustable Output Voltage Max-
Output Voltage - Nom-12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-35V
Input Voltage Max-19V
Output Current100mA
Product Range-12V 100mA Linear Voltage Regulators
Linear Regulator Case StyleSOT-89
Output Current Max100mA
Output Current Max100mA
Max Output Current100mA
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
Technical Specifications
Fixed Output Voltage Nom
-12V
No. of Outputs
1Outputs
Output Voltage Nom
-12V
Output Voltage - Nom
-12V
Output Voltage Max
-
Input Voltage Max
-19V
Product Range
-12V 100mA Linear Voltage Regulators
Output Current Max
100mA
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Output Type
Fixed
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
-35V
Output Current
100mA
Linear Regulator Case Style
SOT-89
Output Current Max
100mA
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate