Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL79L15ACUTR
Newark Part No.51AC9227
Product Range-15V 100mA Linear Voltage Regulators
Technical Datasheet
Packaging Options
110 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.116 |
10+ | $0.116 |
25+ | $0.116 |
50+ | $0.116 |
100+ | $0.116 |
250+ | $0.116 |
500+ | $0.116 |
1000+ | $0.116 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL79L15ACUTR
Newark Part No.51AC9227
Product Range-15V 100mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom-15V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage - Nom-15V
Output Voltage Nom-15V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-35V
Input Voltage Max-23V
Output Current100mA
Product Range-15V 100mA Linear Voltage Regulators
Linear Regulator Case StyleSOT-89
Output Current Max100mA
Max Output Current100mA
Output Current Max100mA
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Fixed Output Voltage Nom
-15V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Nom
-15V
Output Voltage Max
-
Input Voltage Max
-23V
Product Range
-15V 100mA Linear Voltage Regulators
Output Current Max
100mA
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage - Nom
-15V
Output Voltage Min
-
Input Voltage Min
-35V
Output Current
100mA
Linear Regulator Case Style
SOT-89
Max Output Current
100mA
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate