Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.350 |
| 100+ | $1.190 |
| 500+ | $1.150 |
| 1000+ | $1.110 |
| 2500+ | $1.060 |
| 5000+ | $1.050 |
Product Information
Product Overview
L9616 is an automotive high speed CAN bus transceiver. This is a bidirectional transceiver for signal conditioning and processing in connection with a CAN controller. Data rates of up to 1Mbaud are supported using either shielded or non-shielded pair of lines. Transmitter features generation of differential output signals, short circuit protected from -5V to 36V, detection and shutdown, slope control to reduce RFI and EMI, two states adjustable slope control ( Mbaud / ≤1 ≤250Kbaud). Receiver features differential input with high interference suppression, common mode input voltage range (VCOM) from -2V to VS+3V. The L9616 is used as an interface between a CAN controller and the physical bus. The device provides transmitting capability to the CAN controller. The transmitter outputs C_H and C_L are protected against short circuits and electrical transients which may occur in an automotive environment.
- AEC-Q100 qualified
- ESD protection level up to 4KV
- 8 lead SO package
Technical Specifications
CAN Transceiver
1Mbaud
1
5.5V
SOIC
1Channels
2Receivers
125°C
AEC-Q100
MSL 3 - 168 hours
CAN
1
4.5V
SOIC
8Pins
1Drivers
-40°C
-
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate