Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9997ND013TR
Newark Part No.51AC9236
Your Part Number
Technical Datasheet
38,327 In Stock
Need more?
3518 Delivery in 1-3 Business Days(US stock)
34809 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 10+ | $1.770 |
| 25+ | $1.620 |
| 50+ | $1.530 |
| 100+ | $1.450 |
| 250+ | $1.370 |
| 500+ | $1.330 |
| 1000+ | $1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL9997ND013TR
Newark Part No.51AC9236
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current1.2A
Output Voltage-
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min7V
Supply Voltage Max16.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleSOIC
Product Overview
L9997ND013TR is a monolithic integrated driver in BCD technology intended to drive various loads, including DC motors. The circuit is optimized for automotive electronics environmental conditions.
- Quiescent current in standby mode is 1µA typ at (VEN < 0.3V; VVS <16.5V; Tj < 85°C)
- Supply current is 2mA typical at ( EN = HIGH, IOUT1,2 = 0)
- Input bias current is 1µA max at (VIN = 0)
- Output current limitation is 1.6A typical at (7V < VS < 16.5V; -40°C < TJ < 150°C)
- Enable input current is 85µA typical at (VEN = 5V)
- Rise time is 30µs typical at (7V < VS < 16.5V; -40°C < TJ < 150°C)
- Enable threshold hysteresis is 1V typical at (7V < VS < 16.5V; -40°C < TJ < 150°C)
- Fall time is 25µs typical at (7V < VS < 16.5V; -40°C < TJ < 150°C)
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
20Pins
Supply Voltage Max
16.5V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SOIC
Motor Type
Brushed DC
Output Current
1.2A
IC Case / Package
SOIC
Supply Voltage Min
7V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate