Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLCP154DJF
Newark Part No.03AJ1879
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $5.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLCP154DJF
Newark Part No.03AJ1879
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins5Pins
TVS Thyristor Case StylePowerFLAT
Thyristor TypeSLIC Protector
Breakover Voltage Max-
No. of Circuits1Circuits
Peak Pulse Current Ippm400A
Peak Off-State Voltage, Vdrm-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
PowerFLAT
Breakover Voltage Max
-
Peak Pulse Current Ippm
400A
Product Range
-
No. of Pins
5Pins
Thyristor Type
SLIC Protector
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability