Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117DT33CTR
Newark Part No.
Re-Reel99Y8148
Cut Tape99Y8148
Product Range3.3V 800mA LDO Voltage Regulators
Your Part Number
260 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.516 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.516 |
| 10+ | $0.392 |
| 25+ | $0.370 |
| 50+ | $0.350 |
| 100+ | $0.331 |
| 250+ | $0.315 |
| 500+ | $0.298 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117DT33CTR
Newark Part No.
Re-Reel99Y8148
Cut Tape99Y8148
Product Range3.3V 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.75V
Input Voltage Max15V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current800mA
Dropout Voltage Vdo1.1V
PolarityPositive Output
Output Current Max800mA
Max Output Current800mA
LDO Regulator Case StyleTO-252 (DPAK)
Output Current Max800mA
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current1.1V
Dropout Voltage Typ @ Current1.1V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3.3V 800mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for LD1117DT33CTR
2 Products Found
Product Overview
- Fixed low drop positive voltage regulator
- Output current up to 800mA
- 3.3V fixed output voltage
- Internal current and thermal limit
- 75dB (typ) supply voltage rejection
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
1.1V
Output Current Max
800mA
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage - Typ @ Current
1.1V
Dropout Voltage Typ @ Current
1.1V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
3.3V 800mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.75V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
800mA
Polarity
Positive Output
Max Output Current
800mA
Output Current Max
800mA
Dropout Voltage Typ @ Current
1.1V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
