Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK220C40R
Newark Part No.81X1369
Product Range4V 200mA LDO Voltage Regulators
Technical Datasheet
2,208 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.668 |
10+ | $0.572 |
25+ | $0.512 |
50+ | $0.473 |
100+ | $0.434 |
250+ | $0.369 |
500+ | $0.348 |
1000+ | $0.326 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDK220C40R
Newark Part No.81X1369
Product Range4V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.5V
Input Voltage Max13.2V
No. of Outputs1Outputs
Fixed Output Voltage Nom4V
Adjustable Output Voltage Min-
Output Voltage Nom4V
Output Voltage - Nom4V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current200mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo200mV
Output Current Max200mA
Max Output Current200mA
Output Current Max200mA
LDO Regulator Case StyleSOT-323
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageSOT-323
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range4V 200mA LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
13.2V
Fixed Output Voltage Nom
4V
Output Voltage Nom
4V
Adjustable Output Voltage Max
-
Output Current
200mA
Polarity
Positive Output
Output Current Max
200mA
Output Current Max
200mA
Dropout Voltage Typ @ Current
200mV
Dropout Voltage Typ @ Current
0
IC Case / Package
SOT-323
Operating Temperature Min
-40°C
Product Range
4V 200mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
4V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
200mV
Max Output Current
200mA
LDO Regulator Case Style
SOT-323
Dropout Voltage - Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability