Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDL1117S15R
Newark Part No.33AC2888
Product Range1.5V 1.2A LDO Voltage Regulators
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $0.401 |
10+ | $0.290 |
25+ | $0.263 |
50+ | $0.248 |
100+ | $0.234 |
250+ | $0.220 |
500+ | $0.210 |
1000+ | $0.188 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDL1117S15R
Newark Part No.33AC2888
Product Range1.5V 1.2A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.6V
Input Voltage Max18V
Fixed Output Voltage Nom1.5V
No. of Outputs1Outputs
Output Voltage - Nom1.5V
Adjustable Output Voltage Min-
Output Voltage Nom1.5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current1.2A
Dropout Voltage Vdo350mV
PolarityPositive Output
LDO Regulator Case StyleSOT-223
Max Output Current1.2A
Dropout Voltage Typ @ Current350mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.5V 1.2A LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
18V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
350mV
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
350mV
Dropout Voltage - Typ @ Current
350mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
1.5V 1.2A LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
2.6V
Fixed Output Voltage Nom
1.5V
Output Voltage - Nom
1.5V
Output Voltage Nom
1.5V
Output Voltage Min
-
Output Current
1.2A
Polarity
Positive Output
Max Output Current
1.2A
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability