Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDP01-68AY
Newark Part No.25AH9728
Product RangeLDP01-xxAY Transil
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 10+ | $2.990 |
| 25+ | $2.770 |
| 50+ | $2.530 |
| 100+ | $2.310 |
| 250+ | $2.270 |
| 500+ | $2.230 |
| 1000+ | $1.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDP01-68AY
Newark Part No.25AH9728
Product RangeLDP01-xxAY Transil
Technical Datasheet
Product RangeLDP01-xxAY Transil
TVS PolarityUnidirectional
Reverse Standoff Voltage58V
Clamping Voltage Max110V
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Minimum Breakdown Voltage64.4V
Maximum Breakdown Voltage71.2V
Peak Pulse Power Dissipation-
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LDP01-xxAY Transil
Reverse Standoff Voltage
58V
Diode Case Style
TO-263 (D2PAK)
Minimum Breakdown Voltage
64.4V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
110V
No. of Pins
3Pins
Maximum Breakdown Voltage
71.2V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability