Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLED1202JR
Newark Part No.99AC9298
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $1.710 |
10+ | $1.350 |
25+ | $1.250 |
50+ | $1.210 |
100+ | $1.160 |
250+ | $1.110 |
500+ | $1.070 |
1000+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLED1202JR
Newark Part No.99AC9298
Technical Datasheet
Topology-
LED Driver Type-
Input Voltage Min2.6V
Input Voltage Max5V
Output Voltage Max5V
Output Current Max240mA
Output Current Max240mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device Topology-
Driver Case StyleWLCSP
No. of Outputs12Outputs
Switching Frequency-
Technical Specifications
Topology
-
Input Voltage Min
2.6V
Output Voltage Max
5V
Output Current Max
240mA
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
-
No. of Outputs
12Outputs
LED Driver Type
-
Input Voltage Max
5V
Output Current Max
240mA
Switching Frequency Typ
-
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
WLCSP
Switching Frequency
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability