Print Page
Image is for illustrative purposes only. Please refer to product description.
4,334 In Stock
Need more?
941 Delivery in 1-3 Business Days(US stock)
3393 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.540 |
| 100+ | $1.230 |
| 500+ | $1.150 |
| 1000+ | $1.030 |
| 2500+ | $0.829 |
| 5000+ | $0.803 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS2DS12
Newark Part No.83Y4302
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLGA
No. of Pins12Pins
Sensitivity Typ0.061mg/digit, 0.122mg/digit, 0.244mg/digit, 0.488mg/digit
Sensor Case StyleLGA
Supply Voltage Min1.62V
Supply Voltage Max1.98V
Sensitivity Min-
Operating Temperature Min-40°C
Sensitivity Max-
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ultra-low power, high-performance 3-axis 'Pico' MEMS accelerometer used in motion-activated functions and user interfaces, gesture recognition and gaming, pedometer, step detector and step counters, display orientation, sensor hub function and Tilt function, tap/double-tap recognition, 6D/4D orientation, free-fall detection, smartpower saving for handheld devices and impact recognition and logging.
- Independent IOs supply (1.8V) and supply voltage compatible
- Ultra-low power consumption
- High-speed I2C/SPI digital output interface
- Low noise, 16bit data output and 256-level FIFO
- Embedded temperature sensor
- Self-test
- 10000g high shock survivability
Technical Specifications
MEMS Sensor Output
Digital
MEMS Sensor Output
Digital
Output Interface
I2C, SPI
No. of Pins
12Pins
Sensor Case Style
LGA
Supply Voltage Max
1.98V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensitivity Typ
0.061mg/digit, 0.122mg/digit, 0.244mg/digit, 0.488mg/digit
Supply Voltage Min
1.62V
Sensitivity Min
-
Sensitivity Max
-
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate