New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Print Page

                      LIS2DUXS12TR

                      MEMS Accelerometer, ± 2g, ± 4g, ± 8g, ± 16g, X, Y, Z, I2C, MIPI I3C, SPI, LGA, 12 Pins

                      Date/Lot Code

                      STMICROELECTRONICS LIS2DUXS12TR
                      STMICROELECTRONICS LIS2DUXS12TR
                      STMICROELECTRONICS LIS2DUXS12TR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLIS2DUXS12TR
                      Newark Part No.68AK5367
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLIS2DUXS12TR
                      Newark Part No.68AK5367
                      Technical Datasheet

                      Data Sheet

                      Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
                      MEMS Sensor OutputDigital
                      MEMS Sensor OutputDigital
                      Sensing AxisX, Y, Z
                      Output InterfaceI2C, MIPI I3C, SPI
                      Sensor Case / PackageLGA
                      No. of Pins12Pins
                      Sensor Case StyleLGA
                      Sensitivity Typ0.061mg/digit, 0.122mg/digit, 0.244mg/digit, 0.488mg/digit
                      Supply Voltage Min1.62V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Sensitivity Min-
                      Operating Temperature Max85°C
                      Sensitivity Max-
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LIS2DUXS12TR is an ultralow-power accelerometer with Qvar AI and anti-aliasing. This is a smart, digital, 3-axis linear accelerometer whose MEMS and ASIC have been expressly designed to combine the lowest current consumption possible with features such as always-on anti-aliasing filtering, a finite state machine, and machine learning core with adaptive self-configuration and an analogy hub / Qvar sensing channel. The FSM and MLC with ASC deliver outstanding always-on, edge processing capabilities to the LIS2DUXS12, while the analogy hub / Qvar sensing channel defines a new degree of system optimization. The LIS2DUXS12 has user-selectable full scales of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with output data rates from 1.6Hz to 800Hz. Application includes game controllers, hearing aids and portable healthcare devices, true wireless stereo, wireless sensor nodes, motion-activated user interfaces, asset trackers.

                      • Supply voltage range from 1.62V to 3.6V
                      • Four operating power modes
                      • Ultralow power consumption, high-performance mode with anti-aliasing filter is 10.8µA
                      • Low-power mode with anti-aliasing filter is 6.2µA, ultralow-power mode is 2.7µA
                      • Power-down is 0.01µA, low noise down to 220µg/√Hz, embedded machine learning core
                      • Programmable finite state machine
                      • Integrated analogy hub / Qvar sensing channel
                      • Advanced pedometer, step detector and step counter, self-test
                      • LGA-12L package
                      • Temperature range from -40 to +85°C

                      Technical Specifications

                      Sensing Range - Accelerometer

                      ± 2g, ± 4g, ± 8g, ± 16g

                      MEMS Sensor Output

                      Digital

                      Output Interface

                      I2C, MIPI I3C, SPI

                      No. of Pins

                      12Pins

                      Sensitivity Typ

                      0.061mg/digit, 0.122mg/digit, 0.244mg/digit, 0.488mg/digit

                      Supply Voltage Max

                      3.6V

                      Sensitivity Min

                      -

                      Sensitivity Max

                      -

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      MEMS Sensor Output

                      Digital

                      Sensing Axis

                      X, Y, Z

                      Sensor Case / Package

                      LGA

                      Sensor Case Style

                      LGA

                      Supply Voltage Min

                      1.62V

                      Operating Temperature Min

                      -40°C

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.