Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS302DLTR
Newark Part No.45AC7206
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLIS302DLTR
Newark Part No.45AC7206
Technical Datasheet
Sensing Range - Accelerometer± 2g, ± 8g
MEMS Sensor OutputDigital
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLGA
No. of Pins14Pins
Sensor Case StyleLGA
Sensitivity Typ18mg/digit, 72mg/digit
Supply Voltage Min2.16V
Supply Voltage Max3.6V
Sensitivity Min0
Operating Temperature Min-40°C
Sensitivity Min16.2mg/digit, 64.8mg/digit
Sensitivity Max19.8mg/digit, 79.2mg/digit
Operating Temperature Max85°C
Sensitivity Max0
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sensing Range - Accelerometer
± 2g, ± 8g
MEMS Sensor Output
Digital
Output Interface
I2C, SPI
No. of Pins
14Pins
Sensitivity Typ
18mg/digit, 72mg/digit
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Sensitivity Max
19.8mg/digit, 79.2mg/digit
Sensitivity Max
0
Product Range
-
MSL
MSL 3 - 168 hours
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensor Case Style
LGA
Supply Voltage Min
2.16V
Sensitivity Min
0
Sensitivity Min
16.2mg/digit, 64.8mg/digit
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate