Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.572 |
| 5000+ | $0.515 |
| 10000+ | $0.468 |
| 15000+ | $0.424 |
| 25000+ | $0.395 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM219DT
Newark Part No.45Y5398
Technical Datasheet
Comparator TypeHigh Speed
No. of Channels2Channels
Response Time / Propogation Delay80ns
Supply Voltage Range5V to ± 15V
Supply Voltage Range5V to ± 15V
IC Case / PackageSOIC
No. of Pins14Pins
Comparator Output TypeOpen Collector, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-45°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeOpen Collector, TTL
No. of Comparators2 Comparators
Response Time80ns
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
80ns
Supply Voltage Range
5V to ± 15V
No. of Pins
14Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-45°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
Open Collector, TTL
Response Time
80ns
No. of Channels
2Channels
Supply Voltage Range
5V to ± 15V
IC Case / Package
SOIC
Comparator Output Type
Open Collector, TTL
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
Technical Docs (2)
Alternatives for LM219DT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability