Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.187 |
| 5000+ | $0.174 |
| 10000+ | $0.163 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$467.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM224APT
Newark Part No.45Y5400
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product1.3MHz
Slew Rate Typ0.4V/µs
Supply Voltage Range± 1.5V to ± 15V
Supply Voltage Range± 1.5V to ± 15V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeLow Power
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth1.3MHz
No. of Amplifiers4 Amplifier
Slew Rate0.4V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.4V/µs
Supply Voltage Range
± 1.5V to ± 15V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
TSSOP
Bandwidth
1.3MHz
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.3MHz
Supply Voltage Range
± 1.5V to ± 15V
IC Case / Package
TSSOP
Amplifier Type
Low Power
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (3)
Alternatives for LM224APT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability