New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Comparators
                      Print Page

                      LM239PT

                      Analogue Comparator, Quad, Low Power, 4, 1.3 s, 1V to 16V, TSSOP, 14 RoHS Compliant: Yes

                      Date/Lot Code

                      STMICROELECTRONICS LM239PT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLM239PT
                      Newark Part No.33R0195
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      807 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.679
                      10+$0.482
                      25+$0.432
                      50+$0.405
                      100+$0.345
                      250+$0.286
                      500+$0.226
                      1000+$0.186
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $3.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLM239PT
                      Newark Part No.33R0195
                      Technical Datasheet

                      Data Sheet

                      Comparator TypeLow Power
                      No. of Channels4Channels
                      Response Time / Propogation Delay1.3µs
                      Supply Voltage Range± 1V to ± 16V
                      Supply Voltage Range± 1V to ± 16V
                      IC Case / PackageTSSOP
                      No. of Pins14Pins
                      Comparator Output TypeCMOS, DTL, ECL, MOS, TTL
                      Power Supply TypeSingle & Dual Supply
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Comparator Case StyleTSSOP
                      IC Output TypeCMOS, DTL, ECL, MOS, TTL
                      No. of Comparators4 Comparators
                      Response Time1.3µs

                      Technical Specifications

                      Comparator Type

                      Low Power

                      Response Time / Propogation Delay

                      1.3µs

                      Supply Voltage Range

                      ± 1V to ± 16V

                      No. of Pins

                      14Pins

                      Power Supply Type

                      Single & Dual Supply

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      -

                      Automotive Qualification Standard

                      -

                      IC Output Type

                      CMOS, DTL, ECL, MOS, TTL

                      Response Time

                      1.3µs

                      No. of Channels

                      4Channels

                      Supply Voltage Range

                      ± 1V to ± 16V

                      IC Case / Package

                      TSSOP

                      Comparator Output Type

                      CMOS, DTL, ECL, MOS, TTL

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Comparator Case Style

                      TSSOP

                      No. of Comparators

                      4 Comparators

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.