New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      LM2902Q4T

                      Operational Amplifier, 4 Amplifier, 1.3 MHz, 0.4 V/µs, 3V to 30V, QFN, 16 Pins

                      STMICROELECTRONICS LM2902Q4T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLM2902Q4T
                      Newark Part No.51AC9135
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      130,140 In Stock

                      Need more?

                      20244 Delivery in 1-3 Business Days(US stock)
                      109896 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$0.175
                      10+$0.175
                      100+$0.148
                      500+$0.148
                      1000+$0.148
                      2500+$0.137
                      12000+$0.129
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoLM2902Q4T
                      Newark Part No.51AC9135
                      Technical Datasheet

                      Data Sheet

                      No. of Channels4Channels
                      Gain Bandwidth Product1.3MHz
                      Slew Rate Typ0.4V/µs
                      Supply Voltage Range3V to 30V
                      Supply Voltage Range3V to 30V
                      IC Case / PackageQFN
                      No. of Pins16Pins
                      Amplifier TypeGeneral Purpose
                      Rail to Rail-
                      Input Offset Voltage2mV
                      Input Bias Current20nA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleQFN
                      Automotive Qualification Standard-
                      Bandwidth1.3MHz
                      No. of Amplifiers4 Amplifier
                      Slew Rate0.4V/µs

                      Product Overview

                      • 1.3MHz low power quad operational amplifier in 16 pin QFN package
                      • Input common mode voltage range includes negative rail
                      • Large voltage gain of 100dB
                      • 375µA supply current per amplifier
                      • 20nA low input bias current
                      • 2nA low input offset current:
                      • Wide power supply range from 3V to 30V ( single supply), ±1.5V to ±15V (dual supplies)
                      • Specifically designed for automotive and industrial control systems

                      Technical Specifications

                      No. of Channels

                      4Channels

                      Slew Rate Typ

                      0.4V/µs

                      Supply Voltage Range

                      3V to 30V

                      No. of Pins

                      16Pins

                      Rail to Rail

                      -

                      Input Bias Current

                      20nA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      QFN

                      Bandwidth

                      1.3MHz

                      Slew Rate

                      0.4V/µs

                      Gain Bandwidth Product

                      1.3MHz

                      Supply Voltage Range

                      3V to 30V

                      IC Case / Package

                      QFN

                      Amplifier Type

                      General Purpose

                      Input Offset Voltage

                      2mV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      4 Amplifier

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.