Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM2903BYPT
Newark Part No.83AK4573
Technical Datasheet
322 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.732 |
| 10+ | $0.521 |
| 25+ | $0.467 |
| 50+ | $0.438 |
| 100+ | $0.409 |
| 250+ | $0.380 |
| 600+ | $0.363 |
| 1200+ | $0.349 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM2903BYPT
Newark Part No.83AK4573
Technical Datasheet
Comparator TypeLow Power, Voltage
No. of Channels2Channels
Response Time / Propogation Delay500ns
Supply Voltage Range2V to 36V, ±1V to ± 18V
Supply Voltage Range2V to 36V, ± 1V to ± 18V
IC Case / PackageTSSOP
No. of Pins8Pins
Comparator Output TypeCMOS, DTL, ECL, MOS, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100, AEC-Q003
Comparator Case StyleTSSOP
IC Output TypeCMOS, DTL, ECL, MOS, TTL
No. of Comparators2 Comparators
Response Time500ns
Technical Specifications
Comparator Type
Low Power, Voltage
Response Time / Propogation Delay
500ns
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Comparator Case Style
TSSOP
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2V to 36V, ±1V to ± 18V
IC Case / Package
TSSOP
Comparator Output Type
CMOS, DTL, ECL, MOS, TTL
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100, AEC-Q003
IC Output Type
CMOS, DTL, ECL, MOS, TTL
Response Time
500ns
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability