Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM317D2T-TR
Newark Part No.95M9031
Technical Datasheet
26,665 In Stock
Need more?
1728 Delivery in 1-3 Business Days(US stock)
24937 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.310 |
10+ | $0.978 |
25+ | $0.895 |
50+ | $0.821 |
100+ | $0.746 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM317D2T-TR
Newark Part No.95M9031
Technical Datasheet
Output TypeAdjustable
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.2V
Adjustable Output Voltage Max37V
Output Voltage - Nom-
Output Voltage Nom0
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min3V
Input Voltage Max40V
Output Current2.2A
Product Range-
Max Output Current2.2A
Linear Regulator Case StyleTO-263 (D2PAK)
Output Current Max2.2A
Output Current Max2.2A
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
LM317D2T-TR is a 1.2V to 37V adjustable voltage regulator intended for use as positive adjustable voltage regulator. It is designed to supply more than 1.5A of load current with an output voltage adjustable over a 1.2 to 37V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.
- 0.1% line and load regulation
- Floating operation for high voltages
- Current limiting, thermal shutdown and SOA control
- Available in a 3 pin D²PAK package
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Adjustable Output Voltage Max
37V
Output Voltage Nom
0
Output Voltage Max
37V
Input Voltage Max
40V
Product Range
-
Linear Regulator Case Style
TO-263 (D2PAK)
Output Current Max
2.2A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Output Voltage - Nom
-
Output Voltage Min
1.2V
Input Voltage Min
3V
Output Current
2.2A
Max Output Current
2.2A
Output Current Max
2.2A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Alternatives for LM317D2T-TR
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability