| Quantity | Price |
|---|---|
| 2500+ | $0.379 |
| 5000+ | $0.367 |
Product Information
Product Overview
LM319DT precision high-speed dual comparators are designed to operate over a wide range of supply voltages down to a single 5V logic supply and ground. They feature low input currents and high gains. The open collector of the output stage makes them compatible with transistor-transistor logic (TTL) as well as capable of driving lamps and relays at currents up to 25mA. Although designed primarily for applications requiring operation from digital logic supplies, these comparators are fully specified for power supplies up to ±15V.
- Two independent comparators
- Minimum fan-out of two each side
- Maximum input current of 1µA over the operating temperature range
- Inputs and outputs can be isolated from system ground
- High common-mode slew rate
- Response time is 80ns typ at VCC=±15V, Tamb=+25°C
- Supply voltage range from +5V to ±15V
- SO-14 package
- Temperature range from 0°C to +70°C
- Large signal voltage gain is 40V/mV typ at VCC=±15V, Tamb=+25°C
Technical Specifications
High Speed
80ns
5V to ± 15V
14Pins
Single & Dual Supply
0°C
-
-
-
Open Collector, TTL
80ns
2Channels
5V to ± 15V
SOIC
Open Collector, TTL
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
SOIC
2 Comparators
Technical Docs (3)
Alternatives for LM319DT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate