Need more?
Quantity | Price |
---|---|
2500+ | $0.134 |
5000+ | $0.132 |
10000+ | $0.130 |
15000+ | $0.129 |
25000+ | $0.128 |
Product Information
Product Overview
The LM339DT is a low-power quad Precision-Voltage Comparator with an offset voltage specification as low as 2mV maximum. The comparator has been designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible. This comparator also has unique characteristic in that the input common mode voltage range includes ground even though operated from a single power supply voltage.
- Very low supply current (1.1mA) - independent of supply voltage
- Input common-mode voltage range includes ground
- 250mV Low output saturation voltage
- Differential input voltage range equal to the power supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
Warnings
Market demand for this product has caused an extension in lead times, delivery dates may fluctuate
Technical Specifications
Precision Voltage
1.3µs
2V to 36V
14Pins
Single & Dual Supply
0°C
-
MSL 1 - Unlimited
-
Open Collector
1.3µs
4Channels
2V to 36V
SOIC
Open Collector
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
SOIC
4 Comparators
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate