| Quantity | Price |
|---|---|
| 5000+ | $2.750 |
Product Information
Product Overview
LSM6DSLTR is a iNEMO inertial module system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope performing at 0.65mA in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer. The LSM6DSL supports main OS requirements, offering real, virtual and batch sensors with 4Kbyte for dynamic data batching. High robustness to mechanical shock makes the LSM6DSL the preferred choice of system designers for the creation and manufacturing of reliable products. Typical applications include motion tracking and gesture detection, collecting sensor data, indoor navigation, IoT and connected devices, intelligent power saving for handheld devices, vibration monitoring and compensation applications.
- Analog supply voltage: 1.71V to 3.6V and independent IOs supply (1.62V)
- “Always-on” experience with low power consumption for both accelerometer and gyroscope
- Smart FIFO up to 4Kbyte based on features set
- Android M compliant, 14 lead LGA package in 2.5 x 3 x 0.83mm compact footprint
- Hard, soft ironing for external magnetic sensor corrections
- ±2/±4/±8/±16g full scale and ±125/±250/±500/±1000/±2000dps full scale
- Embedded temperature sensor, significant motion and tilt function
- SPI & I2C serial interface with main processor data synchronization feature
- Pedometer, step detector and step counter
- Standard interrupts: free-fall, wakeup, 6D/4D orientation, click and double-click
Technical Specifications
Tri-Axis Gyroscope, Tri-Axis Accelerometer
X, Y, Z
1.71V
LGA
± 2g, ± 4g, ± 8g, ± 16g
+5°C to +100°C
-40°C
-
Accelerometer, Gyroscope
LGA
3.6V
14Pins
± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
I2C, SPI
85°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LSM6DSLTR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate