New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. Inertial Measurement Units (IMU)
                                                                                                  Print Page

                                                                                                  LSM6DSV16BXTR

                                                                                                  INEMO INERTIAL MODULE, 3.6V, SMD

                                                                                                  Date/Lot Code

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS LSM6DSV16BXTR
                                                                                                  STMICROELECTRONICS LSM6DSV16BXTR
                                                                                                  STMICROELECTRONICS LSM6DSV16BXTR
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoLSM6DSV16BXTR
                                                                                                  Newark Part No.62AK1743
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoLSM6DSV16BXTR
                                                                                                  Newark Part No.62AK1743
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
                                                                                                  Sensor TypeAccelerometer, Gyroscope
                                                                                                  MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
                                                                                                  Sensing AxisX, Y, Z
                                                                                                  Sensor Case StyleLGA
                                                                                                  Supply Voltage Min1.71V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Sensor Case / PackageLGA
                                                                                                  No. of Pins14Pins
                                                                                                  Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
                                                                                                  Sensing Range - Gyroscope± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s
                                                                                                  Temperature Sensing Range+5°C to +100°C
                                                                                                  Output InterfaceI2C, I3C, SPI
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  LSM6DSV16BXTR is a 3-axis digital accelerometer and a 3-axis digital gyroscope with a triple core for processing acceleration, angular rate, and Qvar sensing data on three separate channels with dedicated configuration, processing, and filtering. This embeds advanced dedicated features and data processing for audio and motion processing like the finite state machine and machine learning core with exportable AI features/filters for IoT applications. The embeds Qvar sensing which allows detecting and improving presence and motion activity with external electrodes. The device also embeds an analog hub, which is able to connect an external analog input and convert it to a digital signal for processing. Application includes motion tracking and gesture detection wearables, TWS, IoT and connected devices, handheld devices, vibration detection for bone conduction.

                                                                                                  • LGA-14L (2.5 x 3.0 x 0.71mm) package, temperature range from -40 to +85°C
                                                                                                  • Triple core for UI, bone conduction, and Qvar sensing, embedded temperature sensor
                                                                                                  • Power consumption 0.95mA in combo high-performance mode
                                                                                                  • Analog supply voltage range from 1.71V to 3.6V, embedded sensor fusion low-power algorithm
                                                                                                  • Independent IO supply, embedded analog hub for ADC and processing analog input data
                                                                                                  • SPI / I²C & MIPI I3C® v1.1 serial interface with main processor data synchronization
                                                                                                  • TDM interface, advanced pedometer, step detector, and step counter
                                                                                                  • Significant motion detection, tilt detection
                                                                                                  • Standard interrupts free-fall, wakeup, 6D orientation, click and double-click
                                                                                                  • Machine learning core with exportable features and filters for AI applications

                                                                                                  Technical Specifications

                                                                                                  MEMS Module Function

                                                                                                  Tri-Axis Gyroscope, Tri-Axis Accelerometer

                                                                                                  MEMS Module Function

                                                                                                  Tri-Axis Gyroscope, Tri-Axis Accelerometer

                                                                                                  Sensor Case Style

                                                                                                  LGA

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  Sensing Range - Gyroscope

                                                                                                  ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s

                                                                                                  Output Interface

                                                                                                  I2C, I3C, SPI

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Sensor Type

                                                                                                  Accelerometer, Gyroscope

                                                                                                  Sensing Axis

                                                                                                  X, Y, Z

                                                                                                  Supply Voltage Min

                                                                                                  1.71V

                                                                                                  Sensor Case / Package

                                                                                                  LGA

                                                                                                  Sensing Range - Accelerometer

                                                                                                  ± 2g, ± 4g, ± 8g, ± 16g

                                                                                                  Temperature Sensing Range

                                                                                                  +5°C to +100°C

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.