Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C08-FCT6TP/T
Newark Part No.51AC9282
Product Range8Kbit I2C Serial EEPROM
Your Part Number
5,260 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.394 |
| 10+ | $0.375 |
| 100+ | $0.351 |
| 500+ | $0.304 |
| 1000+ | $0.296 |
| 2500+ | $0.258 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C08-FCT6TP/T
Newark Part No.51AC9282
Product Range8Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density8Kbit
Memory Size8Kbit
EEPROM Memory Configuration1K x 8bit
Memory Configuration1K x 8bit
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency Max400kHz
Clock Frequency400kHz
IC Case / PackageWLCSP
Memory Case StyleWLCSP
No. of Pins4Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range8Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
M24C08-FCT6TP/T is a 8-Kbit serial I²C bus EEPROM organized as 1K × 8 bits.
- Operating voltage range from VCC = 1.6V or 1.7V to 5.5V
- Compatible wit I²C bus modes - 400kHz/100kHz
- Memory array - 8Kbit (1 Kbyte) of EEPROM, 16 byte page size
- Write - byte write within 5ms, page write within 5 ms
- Random and sequential read modes, write protect of the whole memory array
- Enhanced ESD/latch-up protection
- More than 4 million write cycles, more than 200-years min data retention (TA = 55 °C)
- 400kHz max operating clock frequency, 100pF max load capacitance
- 8pF max i/p capacitance (SDA)/6pF (other pins), 500kohm min i/p impedance
- Thin WLCSP package, industrial device tested with standard test flow over (-40 to 85°C)
Technical Specifications
Memory Density
8Kbit
EEPROM Memory Configuration
1K x 8bit
Interfaces
I2C
Clock Frequency Max
400kHz
IC Case / Package
WLCSP
No. of Pins
4Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
8Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Size
8Kbit
Memory Configuration
1K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
400kHz
Memory Case Style
WLCSP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
