Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C16-RMC6TG
Newark Part No.07AH6801
Product Range16Kbit I2C Serial EEPROM
Your Part Number
10,615 In Stock
Need more?
5630 Delivery in 1-3 Business Days(US stock)
4985 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.383 |
| 10+ | $0.354 |
| 25+ | $0.345 |
| 50+ | $0.339 |
| 100+ | $0.331 |
| 250+ | $0.322 |
| 500+ | $0.315 |
| 1000+ | $0.294 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C16-RMC6TG
Newark Part No.07AH6801
Product Range16Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density16Kbit
Memory Size16Kbit
Memory Configuration2K x 8bit
EEPROM Memory Configuration2K x 8bit
InterfacesI2C
Memory Interface TypeSerial I2C (2-Wire)
Clock Frequency400kHz
Clock Frequency Max400kHz
IC Case / PackageUFDFPN
Memory Case StyleUFDFPN
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range16Kbit I2C Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
M24C16-RMC6TG is a I²C serial access bus EEPROM (electrically erasable programmable memory). This device can be accessed (read and write) with a supply voltage from 1.8V to 5.5V.
- 16Kbit (2K x 8bit) device function
- Random and sequential read modes
- Write protect of the whole memory array
- Enhanced ESD/latch-up protection
- More than 4 million write cycles, more than 200-year data retention
- Output leakage current is ±2µA maximum at (SDA in Hi-Z, external voltage applied on SDA: VSS or VCC)
- Output low voltage is 0.2V max at (IOL = 0.7mA, VCC = 1.8V)
- Standby supply current is 1µA max at (VIN = VSS or VCC, VCC = 1.8V)
- Operating industrial temperature from -40°C to 85°C
- DFN8 package
Technical Specifications
Memory Density
16Kbit
Memory Configuration
2K x 8bit
Interfaces
I2C
Clock Frequency
400kHz
IC Case / Package
UFDFPN
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
16Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Size
16Kbit
EEPROM Memory Configuration
2K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency Max
400kHz
Memory Case Style
UFDFPN
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
