Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T00M6F
Newark Part No.
Full Reel94W9093
Re-Reel03AJ2371
Cut Tape03AJ2371
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.560 | $17.80 |
| Total Price | $17.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $2.660 |
| 25+ | $2.440 |
| 50+ | $2.310 |
| 100+ | $2.200 |
| 250+ | $2.080 |
| 500+ | $2.020 |
| 1000+ | $1.950 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.860 |
| 5000+ | $1.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T00M6F
Newark Part No.
Full Reel94W9093
Re-Reel03AJ2371
Cut Tape03AJ2371
Technical Datasheet
InterfacesI2C
Date FormatDD:MM:YYYY
Time Formatss:mm:hh
Clock IC TypeRTC
Time Formatss:mm:hh
Supply Voltage Min2V
Clock IC Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
I2C
Time Format
ss:mm:hh
Time Format
ss:mm:hh
Clock IC Case Style
SOIC
IC Case / Package
SOIC
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Date Format
DD:MM:YYYY
Clock IC Type
RTC
Supply Voltage Min
2V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for M41T00M6F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
