Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T81SMY6F
Newark Part No.
Re-Reel45AC7407
Cut Tape45AC7407
Your Part Number
Technical Datasheet
1,068 In Stock
Need more?
500 Delivery in 1-3 Business Days(US stock)
568 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.540 |
| 10+ | $8.040 |
| 25+ | $7.690 |
| 50+ | $7.240 |
| 100+ | $6.880 |
| 250+ | $6.530 |
| 500+ | $6.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T81SMY6F
Newark Part No.
Re-Reel45AC7407
Cut Tape45AC7407
Technical Datasheet
InterfacesI2C
Date FormatDay; Date; Month; Year; Century
Time FormatHH:MM:SS:hh
Clock IC TypeAlarm RTC
Time FormatHH:MM:SS:hh
Supply Voltage Min2.7V
Clock IC Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
IC Interface TypeI2C
No. of Pins18Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS:hh
Time Format
HH:MM:SS:hh
Clock IC Case Style
SOIC
IC Case / Package
SOIC
No. of Pins
18Pins
Qualification
-
Operating Temperature Max
85°C
MSL
-
Date Format
Day; Date; Month; Year; Century
Clock IC Type
Alarm RTC
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate