Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T08Y-10MH1F
Newark Part No.47AK6683
Technical Datasheet
Packaging Options
85 In Stock
Need more?
11 Delivery in 1-3 Business Days(US stock)
74 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $37.700 |
| 10+ | $33.750 |
| 25+ | $32.080 |
| 50+ | $30.680 |
| 100+ | $29.360 |
| 250+ | $28.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$37.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T08Y-10MH1F
Newark Part No.47AK6683
Technical Datasheet
Date FormatYY-MM-DD-dd
Clock FormatHH:MM:SS
Clock IC TypeRTC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Clock IC Case StyleSOIC
No. of Pins28Pins
IC Interface Type-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCLead (21-Jan-2025)
Product Overview
M48T08Y-10MH1F TIMEKEEPER® RAM is an 8K x 8 non-volatile static RAM and realtime clock which is pin and function compatible with the DS1643. It is a non-volatile pin and function equivalent to any JEDEC standard 8K x 8 SRAM. It also easily fits into many ROM, EPROM and EEPROM sockets, providing the non-volatility of PROMs without any requirement for special WRITE timing or limitations on the number of WRITEs that can be performed.
- Supply voltage is VCC = 4.75V to 5.5V
- 100ns speed, power dissipation is 1W
- Case style is SOH28
- Operating temperature range from 0°C to 70°C
- BYTEWIDE™ RAM-like clock access
- Typical clock accuracy of ±1 minute a month at 25°C
- Software controlled clock calibration for high accuracy applications
Technical Specifications
Date Format
YY-MM-DD-dd
Clock IC Type
RTC
Supply Voltage Max
5.5V
No. of Pins
28Pins
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Format
HH:MM:SS
Supply Voltage Min
4.5V
Clock IC Case Style
SOIC
IC Interface Type
-
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate