Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T35AV-10MH1F
Newark Part No.51AC9309
Your Part Number
32 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.950 |
| 5+ | $20.650 |
| 10+ | $18.340 |
| 25+ | $17.200 |
| 50+ | $16.570 |
| 100+ | $15.940 |
| 250+ | $15.330 |
Price for:Each
Minimum: 1
Multiple: 1
$22.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T35AV-10MH1F
Newark Part No.51AC9309
Technical Datasheet
InterfacesParallel
Date FormatYY-MM-DD-dd
Time FormatHH:MM:SS
Clock IC TypeCalendar, Clock
Time FormatHH:MM:SS
Supply Voltage Min3V
Clock IC Case StyleSOIC
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins28Pins
IC Interface TypeParallel
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 3.3V, 256Kbit (32Kbit x 8) TIMEKEEPER® SRAM
- Integrated, Ultra-low power SRAM, real-time clock, power-fail control circuit and battery
- BYTEWIDE™ RAM-like clock access
- BCD coded year, month, day, date, hours, minutes and seconds
- Battery low flag (/BOK)
- Frequency test output for real-time clock
- Automatic power-fail chip deselect and WRITE protection
- Pin and function compatible with JEDEC standard 32Kbit x 8 SRAMs
Technical Specifications
Interfaces
Parallel
Time Format
HH:MM:SS
Time Format
HH:MM:SS
Clock IC Case Style
SOIC
IC Case / Package
SOIC
IC Interface Type
Parallel
Qualification
-
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Date Format
YY-MM-DD-dd
Clock IC Type
Calendar, Clock
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
28Pins
Product Range
-
Operating Temperature Min
0°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
