Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC14YTTR
Newark Part No.54AH6687
Product Range74HC14
Technical Datasheet
Packaging Options
915 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.740 |
| 25+ | $0.676 |
| 50+ | $0.641 |
| 100+ | $0.572 |
| 250+ | $0.502 |
| 500+ | $0.406 |
| 1000+ | $0.385 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC14YTTR
Newark Part No.54AH6687
Product Range74HC14
Technical Datasheet
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Product Range74HC14
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
M74HC14YTTR is a high-speed CMOS hex Schmitt inverter fabricated with silicon gate C²MOS technology. The pin configuration and functions are the same as those of the M74HC04 but all inputs have a 20% VCC hysteresis level. This, together with the Schmitt trigger function, allows the device to be used on line receivers with slow rise/fall input signals. All inputs are equipped with protection circuits against static discharge and transient excess voltage.
- Balanced propagation delays: tPLH ≃ tPHL
- Wide operating voltage range from 2V to 6V
- ESD performance is CDM: 1kV, HBM: 2kV, MM: 200V
- Hysteresis voltage is 1V typical at (VCC = 4.5V, TA = 25°C)
- Input leakage current is ±0.1µA maximum at (VCC = 6V, TA = 25°C)
- Quiescent supply current is 1µA maximum at (VCC = 6V, VI = VCC or GND)
- Propagation delay time is 14ns typical at (VCC = 4.5V, TA = 25°C)
- Input capacitance is 5pF typical at (VCC = 5V, TA = 25°C)
- Operating temperature range from -55°C to 125°C
- TSSOP14 package (automotive grade)
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
TSSOP
Product Range
74HC14
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Hex
No. of Pins
14Pins
IC Case / Package
TSSOP
Logic IC Family
74HC
Supply Voltage Max
6V
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability