Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC155RM13TR
Newark Part No.37M5291
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC155RM13TR
Newark Part No.37M5291
Technical Datasheet
Logic Family / Base Number74HC155
Logic TypeDecoder
No. of Outputs8Outputs
IC Case / PackageSOP
Logic Case StyleSOP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74155
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74HC155
No. of Outputs
8Outputs
Logic Case Style
SOP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Logic Type
Decoder
IC Case / Package
SOP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
74155
Operating Temperature Max
125°C
Product Range
-
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate